
CBR06C409C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C409C5GACTR-ND - Tape & Reel (TR) 399-CBR06C409C5GACCT-ND - Cut Tape (CT) 399-CBR06C409C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C409C5GAC |
Description | CAP CER 4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C409C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.37030 | kr.37.03 |
| 500 | kr.0.27934 | kr.139.67 |
| 1.000 | kr.0.25125 | kr.251.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20928 | kr.837.12 |
| 8.000 | kr.0.19373 | kr.1,549.84 |
| 12.000 | kr.0.18593 | kr.2,231.16 |
| 20.000 | kr.0.17730 | kr.3,546.00 |
| 28.000 | kr.0.17226 | kr.4,823.28 |
| 40.000 | kr.0.16740 | kr.6,696.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

