Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N390F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N390F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N390F500CT |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N390F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN390 | YAGEO | 2.870 | 13-AC0603FRNPO9BN390CT-ND | kr.2.35000 | Parametric Equivalent |
| C0603C390F5GACTU | KEMET | 3.604 | 399-C0603C390F5GACTUCT-ND | kr.6.02000 | Parametric Equivalent |
| C0603C390F5GALTU | KEMET | 0 | 399-C0603C390F5GALTUTR-ND | kr.2.65836 | Parametric Equivalent |
| CBR06C390F5GAC | KEMET | 2.359 | 399-CBR06C390F5GACCT-ND | kr.3.36000 | Parametric Equivalent |
| CC0603FPNPO9BN390 | YAGEO | 0 | 13-CC0603FPNPO9BN390TR-ND | kr.0.16282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08147 | kr.325.88 |
| Unit Price without VAT: | kr.0.08147 |
|---|---|
| Unit Price with VAT: | kr.0.10184 |









