
CC0603FRNPO9BN390 | |
|---|---|
DigiKey Part Number | 311-3897-2-ND - Tape & Reel (TR) 311-3897-1-ND - Cut Tape (CT) 311-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.35120 | kr.35.12 |
| 500 | kr.0.26388 | kr.131.94 |
| 1.000 | kr.0.23712 | kr.237.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18765 | kr.750.60 |
| 8.000 | kr.0.17348 | kr.1,387.84 |
| 12.000 | kr.0.16639 | kr.1,996.68 |
| 20.000 | kr.0.15854 | kr.3,170.80 |
| 28.000 | kr.0.15395 | kr.4,310.60 |
| 40.000 | kr.0.14954 | kr.5,981.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

