Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B224K250CT | |
|---|---|
DigiKey Part Number | 1292-1210B224K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B224K250CT |
Description | CAP CER 0.22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B224K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209020 | Würth Elektronik | 239 | 732-7721-1-ND | kr.2.28000 | Parametric Equivalent |
| C1210C224K3RACTU | KEMET | 0 | 399-C1210C224K3RACTUTR-ND | kr.1.43228 | Parametric Equivalent |
| C1210T224K3RCC7215 | KEMET | 0 | 399-C1210T224K3RCC7215TR-ND | kr.4.82874 | Parametric Equivalent |
| GMC32X7R224K25NT | Cal-Chip Electronics, Inc. | 3.000 | 4713-GMC32X7R224K25NTCT-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28355 | kr.850.65 |
| Unit Price without VAT: | kr.0.28355 |
|---|---|
| Unit Price with VAT: | kr.0.35444 |





