New Product
0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R224K25NT

DigiKey Part Number
4713-GMC32X7R224K25NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R224K25NTCT-ND - Cut Tape (CT)
4713-GMC32X7R224K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R224K25NT
Description
CAP1210 X7R .22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
50kr.1.17160kr.58.58
100kr.1.04550kr.104.55
500kr.0.83396kr.416.98
1.000kr.0.76873kr.768.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68816kr.2,064.48
6.000kr.0.64874kr.3,892.44
9.000kr.0.62901kr.5,661.09
15.000kr.0.60713kr.9,106.95
21.000kr.0.59434kr.12,481.14
30.000kr.0.58204kr.17,461.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000