Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B822K101CT | |
|---|---|
DigiKey Part Number | 1292-0603B822K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B822K101CT |
Description | CAP CER 8200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B822K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822K1RACAUTO | KEMET | 0 | 399-C0603C822K1RACAUTOTR-ND | kr.0.46780 | Parametric Equivalent |
| C0603C822K1RACTU | KEMET | 6.499 | 399-C0603C822K1RACTUCT-ND | kr.1.97000 | Parametric Equivalent |
| C0603C822K1RALTU | KEMET | 0 | 399-C0603C822K1RALTUTR-ND | kr.0.65532 | Parametric Equivalent |
| GCD188R72A822KA01D | Murata Electronics | 4.000 | 490-GCD188R72A822KA01DCT-ND | kr.0.82000 | Parametric Equivalent |
| GCM188R72A822KA37D | Murata Electronics | 86.627 | 490-GCM188R72A822KA37DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04606 | kr.184.24 |
| Unit Price without VAT: | kr.0.04606 |
|---|---|
| Unit Price with VAT: | kr.0.05758 |




