Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R72A822KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R72A822KA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R72A822KA37J |
Description | CAP CER 8200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A822KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R72A822KA01D | Murata Electronics | 4.000 | 490-GCD188R72A822KA01DCT-ND | kr.0.82000 | Parametric Equivalent |
| GCM188R72A822KA37D | Murata Electronics | 86.627 | 490-GCM188R72A822KA37DCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C822K1RACAUTO | KEMET | 0 | 399-C0603C822K1RACAUTOTR-ND | kr.0.46780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07183 | kr.718.30 |
| Unit Price without VAT: | kr.0.07183 |
|---|---|
| Unit Price with VAT: | kr.0.08979 |



