Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B822J500CT | |
|---|---|
DigiKey Part Number | 1292-0603B822J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B822J500CT |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B822J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822J5RACAUTO | KEMET | 4.875 | 399-C0603C822J5RACAUTOCT-ND | kr.2.47000 | Parametric Equivalent |
| C0603C822J5RACTU | KEMET | 12.983 | 399-C0603C822J5RACTUCT-ND | kr.2.35000 | Parametric Equivalent |
| C0603C822J5RAL9017TU | KEMET | 0 | 399-C0603C822J5RAL9017TUTR-ND | kr.0.82854 | Parametric Equivalent |
| C0603C822J5RALTU | KEMET | 0 | 399-C0603C822J5RALTUTR-ND | kr.0.82854 | Parametric Equivalent |
| C0603T822J5RCLTU | KEMET | 0 | 399-C0603T822J5RCLTUTR-ND | kr.2.35133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07629 | kr.305.16 |
| Unit Price without VAT: | kr.0.07629 |
|---|---|
| Unit Price with VAT: | kr.0.09536 |








