
GMC10X7R822J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R822J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R822J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R822J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R822J50NT |
Description | CAP0603 X7R 8200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30620 | kr.30.62 |
| 500 | kr.0.22912 | kr.114.56 |
| 1.000 | kr.0.20542 | kr.205.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16999 | kr.679.96 |
| 8.000 | kr.0.15684 | kr.1,254.72 |
| 12.000 | kr.0.15027 | kr.1,803.24 |
| 20.000 | kr.0.14299 | kr.2,859.80 |
| 28.000 | kr.0.13873 | kr.3,884.44 |
| 40.000 | kr.0.13464 | kr.5,385.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

