Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B821J500CT | |
|---|---|
DigiKey Part Number | 1292-0603B821J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B821J500CT |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B821J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821J5RACTU | KEMET | 62.410 | 399-C0603C821J5RACTUCT-ND | kr.0.76000 | Parametric Equivalent |
| C0603C821J5RALTU | KEMET | 0 | 399-C0603C821J5RALTUTR-ND | kr.0.82854 | Parametric Equivalent |
| CC0603JRX7R9BB821 | YAGEO | 2.464 | 311-4023-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC10X7R821J50NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X7R821J50NTCT-ND | kr.0.89000 | Parametric Equivalent |
| VJ0603Y821JXACW1BC | Vishay Vitramon | 0 | VJ0603Y821JXACW1BC-ND | kr.0.36618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07905 | kr.316.20 |
| Unit Price without VAT: | kr.0.07905 |
|---|---|
| Unit Price with VAT: | kr.0.09881 |





