820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R821J50NT

DigiKey Part Number
4713-GMC10X7R821J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R821J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R821J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R821J50NT
Description
CAP0603 X7R 820PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35260kr.17.63
100kr.0.30620kr.30.62
500kr.0.22912kr.114.56
1.000kr.0.20542kr.205.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16999kr.679.96
8.000kr.0.15684kr.1,254.72
12.000kr.0.15027kr.1,803.24
20.000kr.0.14299kr.2,859.80
28.000kr.0.13873kr.3,884.44
40.000kr.0.13464kr.5,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250