Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B562J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B562J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B562J101CT |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B562J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562J1RACTU | KEMET | 0 | 399-C0603C562J1RACTUTR-ND | kr.0.61924 | Parametric Equivalent |
| GMC10X7R562J100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X7R562J100NTCT-ND | kr.1.90000 | Parametric Equivalent |
| VJ0603Y562JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y562JXBCW1BC-ND | kr.0.44667 | Parametric Equivalent |
| VJ0603Y562JXBPW1BC | Vishay Vitramon | 0 | VJ0603Y562JXBPW1BC-ND | kr.0.39928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08811 | kr.352.44 |
| Unit Price without VAT: | kr.0.08811 |
|---|---|
| Unit Price with VAT: | kr.0.11014 |




