5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R562J100NT

DigiKey Part Number
4713-GMC10X7R562J100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R562J100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R562J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R562J100NT
Description
CAP0603 X7R 5600PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81400kr.40.70
100kr.0.72150kr.72.15
500kr.0.56438kr.282.19
1.000kr.0.51608kr.516.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44364kr.1,774.56
8.000kr.0.41674kr.3,333.92
12.000kr.0.40328kr.4,839.36
20.000kr.0.38835kr.7,767.00
28.000kr.0.37963kr.10,629.64
40.000kr.0.37123kr.14,849.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500