0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B474K250CT

DigiKey Part Number
1292-1452-2-ND - Tape & Reel (TR)
1292-1452-1-ND - Cut Tape (CT)
1292-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B474K250CT
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B474K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C474KAT2AKYOCERA AVX16.983478-5994-1-NDkr.1.14000Direct
CC0603KRX7R8BB474YAGEO281311-1805-1-NDkr.0.89000Direct
885012206075Würth Elektronik56.353732-7993-1-NDkr.0.76000Parametric Equivalent
885012206075RWürth Elektronik14.611732-885012206075RCT-NDkr.0.76000Parametric Equivalent
C0603X474K3RACAUTOKEMET4.722399-C0603X474K3RACAUTOCT-NDkr.2.22000Parametric Equivalent
In-Stock: 1.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13570kr.13.57
500kr.0.09700kr.48.50
1.000kr.0.08521kr.85.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06446kr.257.84
8.000kr.0.05827kr.466.16
12.000kr.0.05518kr.662.16
20.000kr.0.05176kr.1,035.20
28.000kr.0.04976kr.1,393.28
40.000kr.0.04784kr.1,913.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750