
885012206075R | |
|---|---|
DigiKey Part Number | 732-885012206075RTR-ND - Tape & Reel (TR) 732-885012206075RCT-ND - Cut Tape (CT) 732-885012206075RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206075R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206075R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206075 | Würth Elektronik | 56.353 | 732-7993-1-ND | kr.0.76000 | Parametric Equivalent |
| 0603B474K250CT | Walsin Technology Corporation | 1.957 | 1292-1452-1-ND | kr.0.63000 | Parametric Equivalent |
| C0603X474K3RACAUTO | KEMET | 4.722 | 399-C0603X474K3RACAUTOCT-ND | kr.2.22000 | Parametric Equivalent |
| CGA3E3X7R1E474K080AE | TDK | 11.157 | 445-173660-1-ND | kr.1.52000 | Parametric Equivalent |
| CS0603KRX7R8BB474 | YAGEO | 18.365 | 13-CS0603KRX7R8BB474CT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.18018 | kr.90.09 |
| 1.000 | kr.0.16053 | kr.160.53 |
| 2.500 | kr.0.13984 | kr.349.60 |
| 5.000 | kr.0.12738 | kr.636.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11204 | kr.1,680.60 |
| 30.000 | kr.0.10454 | kr.3,136.20 |
| 45.000 | kr.0.10078 | kr.4,535.10 |
| 75.000 | kr.0.09662 | kr.7,246.50 |
| 105.000 | kr.0.09419 | kr.9,889.95 |
| 150.000 | kr.0.09185 | kr.13,777.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


