4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B472K160CT

DigiKey Part Number
1292-1441-2-ND - Tape & Reel (TR)
1292-1441-1-ND - Cut Tape (CT)
1292-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B472K160CT
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B472K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71C472KTKYOCERA AVX12.915478-KGM15AR71C472KTCT-NDkr.0.14000Direct
C0603C472K5RACTUKEMET262.688399-C0603C472K5RACTUCT-NDkr.0.08000Similar
885012206038Würth Elektronik3.984732-7957-1-NDkr.0.08000Parametric Equivalent
C0603C472K4RACAUTOKEMET21.527399-C0603C472K4RACAUTOCT-NDkr.0.22000Parametric Equivalent
C0603C472K4RACTUKEMET75.232399-C0603C472K4RACTUCT-NDkr.0.20000Parametric Equivalent
In-Stock: 3.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.12940kr.6.47
100kr.0.11030kr.11.03
500kr.0.07836kr.39.18
1.000kr.0.06854kr.68.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02525kr.101.00
8.000kr.0.02233kr.178.64
12.000kr.0.02087kr.250.44
20.000kr.0.01926kr.385.20
28.000kr.0.01833kr.513.24
40.000kr.0.01742kr.696.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750