4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C472K4RACTU

DigiKey Part Number
399-C0603C472K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C472K4RACTUCT-ND - Cut Tape (CT)
399-C0603C472K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K4RACTU
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63780kr.31.89
100kr.0.56110kr.56.11
500kr.0.43238kr.216.19
1.000kr.0.39270kr.392.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33328kr.1,333.12
8.000kr.0.31122kr.2,489.76
12.000kr.0.30018kr.3,602.16
20.000kr.0.28794kr.5,758.80
28.000kr.0.28079kr.7,862.12
40.000kr.0.27391kr.10,956.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000