Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B472J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B472J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B472J101CT |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B472J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1RACAUTO | KEMET | 3.643 | 399-C0603C472J1RACAUTOCT-ND | kr.2.73000 | Parametric Equivalent |
| C0603C472J1RACTU | KEMET | 5.026 | 399-C0603C472J1RACTUCT-ND | kr.2.60000 | Parametric Equivalent |
| C0603C472J1RECAUTO | KEMET | 25 | 399-C0603C472J1RECAUTOCT-ND | kr.1.39000 | Parametric Equivalent |
| C0603C472J1RECTU | KEMET | 0 | 399-C0603C472J1RECTUTR-ND | kr.0.15673 | Parametric Equivalent |
| C0603X472J1RECAUTO | KEMET | 0 | C0603X472J1RECAUTO-ND | kr.0.23052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04020 | kr.160.80 |
| Unit Price without VAT: | kr.0.04020 |
|---|---|
| Unit Price with VAT: | kr.0.05025 |







