C0603X472J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.19602
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.88081
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89992
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23052
Datasheet
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X472J1RECTU

DigiKey Part Number
399-C0603X472J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472J1RECTU
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472J2RECTUKEMET0399-C0603X472J2RECTUTR-NDkr.0.19602Upgrade
C0603X472F1GECTUKEMET0399-C0603X472F1GECTUTR-NDkr.1.88081Similar
C0603X472G1GECTUKEMET0399-C0603X472G1GECTUTR-NDkr.0.89992Similar
C0603X472J1GECTUKEMET0399-C0603X472J1GECTUTR-NDkr.0.55348Similar
C0603X472J1RECAUTOKEMET0C0603X472J1RECAUTO-NDkr.0.23052Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.19602kr.1,568.16
Unit Price without VAT:kr.0.19602
Unit Price with VAT:kr.0.24503