2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B222K160CT

DigiKey Part Number
1292-1410-2-ND - Tape & Reel (TR)
1292-1410-1-ND - Cut Tape (CT)
1292-1410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B222K160CT
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B222K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71C222KTKYOCERA AVX43.144478-KGM15AR71C222KTCT-NDkr.0.63000Direct
885012206036Würth Elektronik9.209732-7955-1-NDkr.0.63000Parametric Equivalent
AC0603KRX7R7BB222YAGEO145311-3106-1-NDkr.0.63000Parametric Equivalent
C0603C222K4RACAUTOKEMET8.493399-C0603C222K4RACAUTOCT-NDkr.1.90000Parametric Equivalent
C0603C222K4RACTUKEMET155.124399-C0603C222K4RACTUCT-NDkr.1.78000Parametric Equivalent
In-Stock: 2.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06840kr.3.42
100kr.0.05830kr.5.83
500kr.0.03994kr.19.97
1.000kr.0.03443kr.34.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02525kr.101.00
8.000kr.0.02233kr.178.64
12.000kr.0.02087kr.250.44
20.000kr.0.01926kr.385.20
28.000kr.0.01833kr.513.24
40.000kr.0.01742kr.696.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750