2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C222KT

DigiKey Part Number
478-KGM15AR71C222KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C222KTCT-ND - Cut Tape (CT)
478-KGM15AR71C222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C222KT
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C222KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A222JTKYOCERA AVX42.931478-KGM15AR72A222JTCT-NDkr.1.46000Upgrade
KGM15BCG1H222FTKYOCERA AVX1.816478-KGM15BCG1H222FTCT-NDkr.4.95000Upgrade
KGM15BCG1H222JTKYOCERA AVX1.972478-KGM15BCG1H222JTCT-NDkr.2.54000Upgrade
0603B222K160CTWalsin Technology Corporation2.2521292-1410-1-NDkr.0.63000Direct
C0603C222K4RACTUKEMET155.124399-C0603C222K4RACTUCT-NDkr.1.78000Direct
In-Stock: 43.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19660kr.9.83
100kr.0.16930kr.16.93
500kr.0.12262kr.61.31
1.000kr.0.10829kr.108.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08695kr.347.80
8.000kr.0.07906kr.632.48
12.000kr.0.07511kr.901.32
20.000kr.0.07074kr.1,414.80
28.000kr.0.06818kr.1,909.04
40.000kr.0.06573kr.2,629.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750