Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B154K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B154K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B154K160CT |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B154K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B154K160CT | Walsin Technology Corporation | 0 | 1292-SH18B154K160CTTR-ND | kr.0.06072 | Parametric Equivalent |
| 885012206047 | Würth Elektronik | 2.828 | 732-7966-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0603KRX7R7BB154 | YAGEO | 15.282 | 311-3285-1-ND | kr.0.95000 | Parametric Equivalent |
| C0603C154K4RACAUTO | KEMET | 12.660 | 399-C0603C154K4RACAUTOCT-ND | kr.2.03000 | Parametric Equivalent |
| C0603C154K4RACTU | KEMET | 72.804 | 399-C0603C154K4RACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04922 | kr.196.88 |
| Unit Price without VAT: | kr.0.04922 |
|---|---|
| Unit Price with VAT: | kr.0.06153 |






