Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X154K4RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0603X154K4RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X154K4RECAUTO7411 |
Description | CAP CER 0603 150NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X154K4RECAUTO | KEMET | 0 | C0603X154K4RECAUTO-ND | kr.0.13797 | Parametric Equivalent |
| GCJ188R71C154KA01D | Murata Electronics | 3.750 | 490-GCJ188R71C154KA01DCT-ND | kr.0.89000 | Parametric Equivalent |
| GCJ188R71C154KA01J | Murata Electronics | 0 | 490-GCJ188R71C154KA01JTR-ND | kr.0.14246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13468 | kr.2,020.20 |
| Unit Price without VAT: | kr.0.13468 |
|---|---|
| Unit Price with VAT: | kr.0.16835 |



