2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X225K6R3CT

DigiKey Part Number
1292-0402X225K6R3CTTR-ND - Tape & Reel (TR)
1292-0402X225K6R3CT-ND - Cut Tape (CT)
1292-0402X225K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X225K6R3CT
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C225K9PACTUKEMET97.538399-11617-1-NDkr.2.54000Parametric Equivalent
C1005X5R0J225K050BCTDK188.312445-6847-1-NDkr.1.14000Parametric Equivalent
CC0402KPX5R5BB225YAGEO81.57613-CC0402KPX5R5BB225CT-NDkr.1.14000Parametric Equivalent
CC0402KRX5R5BB225YAGEO64.434311-1682-1-NDkr.1.14000Parametric Equivalent
CL05A225KQ5NNNCSamsung Electro-Mechanics105.9871276-1172-1-NDkr.1.01000Parametric Equivalent
In-Stock: 63.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08240kr.8.24
500kr.0.05782kr.28.91
1.000kr.0.05028kr.50.28
2.500kr.0.04232kr.105.80
5.000kr.0.03755kr.187.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03364kr.336.40
20.000kr.0.03043kr.608.60
30.000kr.0.02882kr.864.60
50.000kr.0.02705kr.1,352.50
70.000kr.0.02601kr.1,820.70
100.000kr.0.02501kr.2,501.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750