0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KPX5R5BB225

DigiKey Part Number
13-CC0402KPX5R5BB225TR-ND - Tape & Reel (TR)
13-CC0402KPX5R5BB225CT-ND - Cut Tape (CT)
13-CC0402KPX5R5BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX5R5BB225
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX5R5BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60800kr.6.08
50kr.0.43140kr.21.57
100kr.0.37700kr.37.70
500kr.0.28518kr.142.59
1.000kr.0.25690kr.256.90
2.500kr.0.22712kr.567.80
5.000kr.0.20918kr.1,045.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.16948kr.8,474.00
100.000kr.0.16626kr.16,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250