0402X106M6R3CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 2.185.166
Unit Price: kr.1.33000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X106M6R3CT

DigiKey Part Number
1292-0402X106M6R3CTTR-ND - Tape & Reel (TR)
1292-0402X106M6R3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0402X106M6R3CT
Description
CAP CER 10UF 6.3V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X106M6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A106MQ5NUNCSamsung Electro-Mechanics2.185.1661276-1451-1-NDkr.1.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes