Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402X105M250CT | |
|---|---|
DigiKey Part Number | 1292-0402X105M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402X105M250CT |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023D105MAT2A | KYOCERA AVX | 13.884 | 478-KGM05AR51E105MHCT-ND | kr.0.76000 | Parametric Equivalent |
| C1005X5R1E105M050BC | TDK | 86.816 | 445-9081-1-ND | kr.0.95000 | Parametric Equivalent |
| CC0402MRX5R8BB105 | YAGEO | 4.714 | 13-CC0402MRX5R8BB105CT-ND | kr.1.46000 | Parametric Equivalent |
| GMC04X5R105M25NT | Cal-Chip Electronics, Inc. | 9.830 | 4713-GMC04X5R105M25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM155R61E105MA12J | Murata Electronics | 0 | 490-GRM155R61E105MA12JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03204 | kr.320.40 |
| Unit Price without VAT: | kr.0.03204 |
|---|---|
| Unit Price with VAT: | kr.0.04005 |








