
MSAST105SB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5105MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5105MFNA01 |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5105MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36780 | kr.18.39 |
| 100 | kr.0.32020 | kr.32.02 |
| 500 | kr.0.23940 | kr.119.70 |
| 1.000 | kr.0.21461 | kr.214.61 |
| 2.500 | kr.0.18850 | kr.471.25 |
| 5.000 | kr.0.17282 | kr.864.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15991 | kr.1,599.10 |
| 20.000 | kr.0.14930 | kr.2,986.00 |
| 30.000 | kr.0.14399 | kr.4,319.70 |
| 50.000 | kr.0.13810 | kr.6,905.00 |
| 70.000 | kr.0.13466 | kr.9,426.20 |
| 100.000 | kr.0.13135 | kr.13,135.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

