Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402X104J100CT | |
|---|---|
DigiKey Part Number | 1292-0402X104J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402X104J100CT |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD104JAT2A | KYOCERA AVX | 0 | 0402ZD104JAT2A-ND | kr.0.77684 | Parametric Equivalent |
| CC0402JRX5R6BB104 | YAGEO | 673 | 13-CC0402JRX5R6BB104CT-ND | kr.0.63000 | Parametric Equivalent |
| GMC04X5R104J10NT | Cal-Chip Electronics, Inc. | 9.492 | 4713-GMC04X5R104J10NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM155R61A104JA01D | Murata Electronics | 42.528 | 490-GRM155R61A104JA01DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM155R61A104JA01J | Murata Electronics | 0 | 490-GRM155R61A104JA01JTR-ND | kr.0.04791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01454 | kr.145.40 |
| Unit Price without VAT: | kr.0.01454 |
|---|---|
| Unit Price with VAT: | kr.0.01818 |





