0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104J10NT

DigiKey Part Number
4713-GMC04X5R104J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104J10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104J10NT
Description
CAP0402 X5R .1UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29700kr.2.97
50kr.0.20220kr.10.11
100kr.0.17320kr.17.32
500kr.0.12602kr.63.01
1.000kr.0.11155kr.111.55
2.500kr.0.09629kr.240.72
5.000kr.0.08711kr.435.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07958kr.795.80
20.000kr.0.07338kr.1,467.60
30.000kr.0.07027kr.2,108.10
50.000kr.0.06684kr.3,342.00
70.000kr.0.06483kr.4,538.10
100.000kr.0.06290kr.6,290.00
120.000kr.0.06199kr.7,438.80
240.000kr.0.05891kr.14,138.40
250.000kr.0.05875kr.14,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750