
0402N9R0C500CT | |
|---|---|
DigiKey Part Number | 1292-1363-2-ND - Tape & Reel (TR) 1292-1363-1-ND - Cut Tape (CT) 1292-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N9R0C500CT |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N9R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885392005014 | Würth Elektronik | 25.322 | 732-13239-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402CRNPO9BN9R0 | YAGEO | 9.468 | 13-AC0402CRNPO9BN9R0CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0402CRNPO9BN9R0 | YAGEO | 375.439 | 311-1636-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05C090CB5NNNC | Samsung Electro-Mechanics | 437.243 | 1276-1616-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC04CG9R0C50NT | Cal-Chip Electronics, Inc. | 9.950 | 4713-GMC04CG9R0C50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.08240 | kr.8.24 |
| 500 | kr.0.05756 | kr.28.78 |
| 1.000 | kr.0.05009 | kr.50.09 |
| 2.500 | kr.0.04215 | kr.105.38 |
| 5.000 | kr.0.03739 | kr.186.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01889 | kr.188.90 |
| 20.000 | kr.0.01687 | kr.337.40 |
| 30.000 | kr.0.01586 | kr.475.80 |
| 50.000 | kr.0.01475 | kr.737.50 |
| 70.000 | kr.0.01410 | kr.987.00 |
| 100.000 | kr.0.01347 | kr.1,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

