
AC0402CRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN9R0CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H9R0BB01D | Murata Electronics | 5.490 | 490-17523-1-ND | kr.1.59000 | Upgrade |
| MCASU105SCG090CFNA01 | Taiyo Yuden | 10.000 | 587-MCASU105SCG090CFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25100 | kr.12.55 |
| 100 | kr.0.21680 | kr.21.68 |
| 500 | kr.0.15926 | kr.79.63 |
| 1.000 | kr.0.14145 | kr.141.45 |
| 2.500 | kr.0.12277 | kr.306.93 |
| 5.000 | kr.0.11153 | kr.557.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09743 | kr.974.30 |
| 20.000 | kr.0.09020 | kr.1,804.00 |
| 30.000 | kr.0.08658 | kr.2,597.40 |
| 50.000 | kr.0.08257 | kr.4,128.50 |
| 70.000 | kr.0.08023 | kr.5,616.10 |
| 100.000 | kr.0.07797 | kr.7,797.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

