0402N680F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.79036
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.932
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.078
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18.641
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25505
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23184
Datasheet
68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N680F250CT

DigiKey Part Number
1292-0402N680F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N680F250CT
Description
CAP CER 68PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N680F250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C680F3GACAUTOKEMET0C0402C680F3GACAUTO-NDkr.2.79036Parametric Equivalent
C0402C680F3GACTUKEMET5.932399-14465-1-NDkr.8.75000Parametric Equivalent
CBR04C680F3GACKEMET4.078399-11255-1-NDkr.3.42000Parametric Equivalent
KGM05ACG1E680FHKYOCERA AVX18.641478-KGM05ACG1E680FHCT-NDkr.2.54000Parametric Equivalent
VJ0402A680FXXCW1BCVishay Vitramon0VJ0402A680FXXCW1BC-NDkr.0.25505Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02776kr.277.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.02776
Unit Price with VAT:kr.0.03470