1206N390K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.976
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41020
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N390K500CT

DigiKey Part Number
1292-1206N390K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N390K500CT
Description
CAP CER 39PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N390K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C390K5GACTUKEMET3.976399-C1206C390K5GACTUCT-NDkr.2.22000Parametric Equivalent
VJ1206A390KXACW1BCVishay Vitramon0VJ1206A390KXACW1BC-NDkr.0.41020Parametric Equivalent
VJ1206A390KXAPW1BCVishay Vitramon0VJ1206A390KXAPW1BC-NDkr.0.36569Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11198kr.447.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.11198
Unit Price with VAT:kr.0.13998