Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A390KXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A390KXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A390KXAPW1BC |
Description | CAP CER 39PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A390KXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A390FXAAC | Vishay Vitramon | 0 | VJ1206A390FXAAC-ND | kr.2.74405 | Upgrade |
| VJ1206A390FXAAP | Vishay Vitramon | 0 | VJ1206A390FXAAP-ND | kr.2.67649 | Upgrade |
| VJ1206A390FXACW1BC | Vishay Vitramon | 0 | VJ1206A390FXACW1BC-ND | kr.1.08867 | Upgrade |
| VJ1206A390FXAMC | Vishay Vitramon | 0 | VJ1206A390FXAMC-ND | kr.2.74405 | Upgrade |
| VJ1206A390FXAMP | Vishay Vitramon | 0 | VJ1206A390FXAMP-ND | kr.2.67649 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36569 | kr.5,485.35 |
| Unit Price without VAT: | kr.0.36569 |
|---|---|
| Unit Price with VAT: | kr.0.45711 |


