3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N3R6C500CT

DigiKey Part Number
1292-1319-2-ND - Tape & Reel (TR)
1292-1319-1-ND - Cut Tape (CT)
1292-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N3R6C500CT
Description
CAP CER 3.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N3R6C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R6CAT2AKYOCERA AVX6.620478-04025A3R6CAT2ACT-NDkr.1.65000Parametric Equivalent
AC0402CRNPO9BN3R6YAGEO9.82013-AC0402CRNPO9BN3R6CT-NDkr.0.63000Parametric Equivalent
C0402C369C5GACTUKEMET686399-14451-1-NDkr.2.28000Parametric Equivalent
CC0402CRNPO9BN3R6YAGEO14.100311-3713-1-NDkr.0.63000Parametric Equivalent
CQ0402CRNPO9BN3R6YAGEO38.33713-CQ0402CRNPO9BN3R6CT-NDkr.0.76000Parametric Equivalent
In-Stock: 9.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06302kr.31.51
1.000kr.0.05484kr.54.84
2.500kr.0.04628kr.115.70
5.000kr.0.04115kr.205.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01372kr.137.20
20.000kr.0.01217kr.243.40
30.000kr.0.01139kr.341.70
50.000kr.0.01053kr.526.50
70.000kr.0.01003kr.702.10
100.000kr.0.00955kr.955.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750