3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402CRNPO9BN3R6

DigiKey Part Number
311-3713-2-ND - Tape & Reel (TR)
311-3713-1-ND - Cut Tape (CT)
311-3713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402CRNPO9BN3R6
Description
CAP CER 3.6PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402CRNPO9BN3R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10780kr.5.39
100kr.0.09130kr.9.13
500kr.0.06404kr.32.02
1.000kr.0.05579kr.55.79
2.500kr.0.04709kr.117.72
5.000kr.0.04189kr.209.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03583kr.358.30
20.000kr.0.03249kr.649.80
30.000kr.0.03082kr.924.60
50.000kr.0.02897kr.1,448.50
70.000kr.0.02789kr.1,952.30
100.000kr.0.02685kr.2,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750