33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N330G500CT

DigiKey Part Number
1292-1304-2-ND - Tape & Reel (TR)
1292-1304-1-ND - Cut Tape (CT)
1292-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N330G500CT
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N330G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330G5GACTUKEMET15.845399-C0402C330G5GACTUCT-NDkr.5.26000Parametric Equivalent
CC0402GRNPO9BN330YAGEO9.517311-1654-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H330GA16DMurata Electronics6.651490-GCM1555C1H330GA16DCT-NDkr.0.63000Parametric Equivalent
GJM1555C1H330GB01DMurata Electronics98.873490-GJM1555C1H330GB01DCT-NDkr.0.76000Parametric Equivalent
GMC04CG330G50NTCal-Chip Electronics, Inc.8.9504713-GMC04CG330G50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 6.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10400kr.5.20
100kr.0.08810kr.8.81
500kr.0.06176kr.30.88
1.000kr.0.05370kr.53.70
2.500kr.0.04529kr.113.22
5.000kr.0.04026kr.201.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01889kr.188.90
20.000kr.0.01687kr.337.40
30.000kr.0.01586kr.475.80
50.000kr.0.01475kr.737.50
70.000kr.0.01410kr.987.00
100.000kr.0.01347kr.1,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750