
GJM1555C1H330GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H330GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H330GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H330GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H330GB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H330GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25870 | kr.25.87 |
| 500 | kr.0.19160 | kr.95.80 |
| 1.000 | kr.0.17093 | kr.170.93 |
| 2.500 | kr.0.14919 | kr.372.97 |
| 5.000 | kr.0.13611 | kr.680.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12176 | kr.1,217.60 |
| 20.000 | kr.0.11317 | kr.2,263.40 |
| 30.000 | kr.0.10887 | kr.3,266.10 |
| 50.000 | kr.0.10410 | kr.5,205.00 |
| 70.000 | kr.0.10131 | kr.7,091.70 |
| 100.000 | kr.0.09863 | kr.9,863.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

