Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N181G250CT | |
|---|---|
DigiKey Part Number | 1292-0402N181G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N181G250CT |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N181G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E181GH | KYOCERA AVX | 0 | 478-KGM05ACG1E181GHTR-ND | kr.0.78446 | Parametric Equivalent |
| VJ0402A181GXXCW1BC | Vishay Vitramon | 0 | VJ0402A181GXXCW1BC-ND | kr.0.15752 | Parametric Equivalent |
| VJ0402A181GXXPW1BC | Vishay Vitramon | 0 | VJ0402A181GXXPW1BC-ND | kr.0.13623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02542 | kr.254.20 |
| Unit Price without VAT: | kr.0.02542 |
|---|---|
| Unit Price with VAT: | kr.0.03178 |



