Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E181GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E181GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E181GH |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E181GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E181FH | KYOCERA AVX | 9.101 | 478-KGM05ACG1E181FHCT-ND | kr.3.30000 | Upgrade |
| KGM05ACG1H181FH | KYOCERA AVX | 6.981 | 478-KGM05ACG1H181FHCT-ND | kr.3.42000 | Upgrade |
| KGM05ACG1H181GH | KYOCERA AVX | 0 | 478-KGM05ACG1H181GHTR-ND | kr.0.85544 | Upgrade |
| C0402C181F5GACTU | KEMET | 1.504 | 399-C0402C181F5GACTUCT-ND | kr.9.83000 | Upgrade |
| C0402C181G5GACTU | KEMET | 0 | 399-C0402C181G5GACTUTR-ND | kr.1.82541 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.78446 | kr.7,844.60 |
| Unit Price without VAT: | kr.0.78446 |
|---|---|
| Unit Price with VAT: | kr.0.98058 |








