0402N151G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07834
Datasheet

Parametric Equivalent


TDK
In Stock: 17.152
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91.380
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06273
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05688
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.874
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05142
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04639
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15752
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13623
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N151G500CT

DigiKey Part Number
1292-0402N151G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N151G500CT
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N151G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH15N151G500CTWalsin Technology Corporation01292-HH15N151G500CTTR-NDkr.0.07834Parametric Equivalent
C1005C0G1H151G050BATDK17.152445-7014-1-NDkr.3.04000Parametric Equivalent
CC0402GRNPO9BN151YAGEO91.380311-3738-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H151GA16DMurata Electronics0490-GCM1555C1H151GA16DTR-NDkr.0.06273Parametric Equivalent
GCM1555C1H151GA16JMurata Electronics0490-GCM1555C1H151GA16JTR-NDkr.0.05688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02096kr.209.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.02096
Unit Price with VAT:kr.0.02620