15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N150J250CT

DigiKey Part Number
1292-1259-2-ND - Tape & Reel (TR)
1292-1259-1-ND - Cut Tape (CT)
1292-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N150J250CT
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N150J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005041Würth Elektronik1.689732-7456-1-NDkr.0.63000Parametric Equivalent
C0402C150J3GACAUTOKEMET8.102399-6830-1-NDkr.2.28000Parametric Equivalent
C0402C150J3GACTUKEMET62.765399-15298-1-NDkr.2.16000Parametric Equivalent
CC0402JRNPO8BN150YAGEO103.938311-3746-1-NDkr.0.63000Parametric Equivalent
GMC04CG150J25NTCal-Chip Electronics, Inc.3.9194713-GMC04CG150J25NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07000kr.0.70
50kr.0.04560kr.2.28
100kr.0.03800kr.3.80
500kr.0.02548kr.12.74
1.000kr.0.02181kr.21.81
2.500kr.0.01793kr.44.83
5.000kr.0.01562kr.78.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01372kr.137.20
20.000kr.0.01217kr.243.40
30.000kr.0.01139kr.341.70
50.000kr.0.01053kr.526.50
70.000kr.0.01003kr.702.10
100.000kr.0.00955kr.955.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750