15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG150J25NT

DigiKey Part Number
4713-GMC04CG150J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG150J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG150J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG150J25NT
Description
CAP0402 COG 15PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N150J250CTWalsin Technology Corporation4.9441292-1259-1-NDkr.0.63000Parametric Equivalent
885012005041Würth Elektronik1.689732-7456-1-NDkr.0.63000Parametric Equivalent
C0402C150J3GACAUTOKEMET8.102399-6830-1-NDkr.2.28000Parametric Equivalent
C0402C150J3GACTUKEMET62.765399-15298-1-NDkr.2.16000Parametric Equivalent
CC0402JRNPO8BN150YAGEO103.938311-3746-1-NDkr.0.63000Parametric Equivalent
In-Stock: 3.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08200kr.0.82
50kr.0.05460kr.2.73
100kr.0.04500kr.4.50
500kr.0.03082kr.15.41
1.000kr.0.02644kr.26.44
2.500kr.0.02191kr.54.77
5.000kr.0.01918kr.95.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01695kr.169.50
20.000kr.0.01511kr.302.20
30.000kr.0.01420kr.426.00
50.000kr.0.01319kr.659.50
70.000kr.0.01260kr.882.00
100.000kr.0.01203kr.1,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750