0402N121F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.39877
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88386
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28850
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25529
Datasheet
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N121F250CT

DigiKey Part Number
1292-0402N121F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N121F250CT
Description
CAP CER 120PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N121F250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C121F3GALKEMET0399-C0402C121F3GAL-NDkr.6.39877Parametric Equivalent
KGM05ACG1E121FHKYOCERA AVX0478-KGM05ACG1E121FHTR-NDkr.0.88386Parametric Equivalent
VJ0402A121FXXCW1BCVishay Vitramon0VJ0402A121FXXCW1BC-NDkr.0.28850Parametric Equivalent
VJ0402A121FXXPW1BCVishay Vitramon0VJ0402A121FXXPW1BC-NDkr.0.25529Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03037kr.303.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.03037
Unit Price with VAT:kr.0.03796