VJ0402A121FXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25529
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28850
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.98981
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99064
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.39877
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88386
Datasheet
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A121FXXPW1BC

DigiKey Part Number
VJ0402A121FXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A121FXXPW1BC
Description
CAP CER 120PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A121FXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A121FXACW1BCVishay Vitramon0VJ0402A121FXACW1BC-NDkr.0.28850Upgrade
VJ0402A121FXAPW1BCVishay Vitramon0VJ0402A121FXAPW1BC-NDkr.0.25529Upgrade
VJ0402A121FXXCW1BCVishay Vitramon0VJ0402A121FXXCW1BC-NDkr.0.28850Parametric Equivalent
C0402C121F3JACTUKEMET0399-C0402C121F3JACTUTR-NDkr.0.98981Similar
C0402C121F5JACTUKEMET0399-C0402C121F5JACTUTR-NDkr.0.99064Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.25529kr.12,764.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.25529
Unit Price with VAT:kr.0.31911