0402N101F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.510
Unit Price: kr.8.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.49443
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.623
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.860
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.089
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60364
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 30.703
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16345
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N101F250CT

DigiKey Part Number
1292-0402N101F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N101F250CT
Description
CAP CER 100PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N101F250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02802kr.280.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.02802
Unit Price with VAT:kr.0.03503