100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101FXXCW1BC

DigiKey Part Number
720-VJ0402A101FXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101FXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101FXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101FXXCW1BC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C101F5GACTUKEMET271.382399-14154-1-NDkr.8.75000Upgrade
C0402C101F3GACTUKEMET3.535399-C0402C101F3GACTUCT-NDkr.8.75000Parametric Equivalent
CBR04C101F3GACKEMET89.594399-11246-1-NDkr.3.23000Parametric Equivalent
GMC04CG101F25NTCal-Chip Electronics, Inc.19.6604713-GMC04CG101F25NTCT-NDkr.1.20000Parametric Equivalent
In-Stock: 22.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.48180kr.24.09
100kr.0.42100kr.42.10
500kr.0.31954kr.159.77
1.000kr.0.28828kr.288.28
2.500kr.0.25540kr.638.50
5.000kr.0.23559kr.1,177.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21931kr.2,193.10
20.000kr.0.20591kr.4,118.20
30.000kr.0.19920kr.5,976.00
50.000kr.0.19177kr.9,588.50
70.000kr.0.18742kr.13,119.40
100.000kr.0.18324kr.18,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000