Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B332K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B332K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B332K100CT |
Description | CAP CER 3300PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B332K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205009 | Würth Elektronik | 10.004 | 732-7504-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C332K8RACTU | KEMET | 6.403 | 399-14449-1-ND | kr.2.28000 | Parametric Equivalent |
| C0402C332K8RALTU | KEMET | 0 | 399-C0402C332K8RALTUTR-ND | kr.0.73786 | Parametric Equivalent |
| KGM05AR71A332KH | KYOCERA AVX | 6.170 | 478-KGM05AR71A332KHCT-ND | kr.1.65000 | Parametric Equivalent |
| VJ0402Y332KXQCW1BC | Vishay Vitramon | 8.994 | 720-VJ0402Y332KXQCW1BCCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01307 | kr.130.70 |
| Unit Price without VAT: | kr.0.01307 |
|---|---|
| Unit Price with VAT: | kr.0.01634 |





