3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205009

DigiKey Part Number
732-7504-2-ND - Tape & Reel (TR)
732-7504-1-ND - Cut Tape (CT)
732-7504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205009
Description
CAP CER 3300PF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.11040kr.5.52
100kr.0.09320kr.9.32
500kr.0.06568kr.32.84
1.000kr.0.05725kr.57.25
2.500kr.0.04839kr.120.98
5.000kr.0.04307kr.215.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03870kr.387.00
20.000kr.0.03511kr.702.20
30.000kr.0.03332kr.999.60
50.000kr.0.03134kr.1,567.00
70.000kr.0.03018kr.2,112.60
100.000kr.0.02906kr.2,906.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750